SEC1210I-CN-02NC

Microchip Technology
579-SEC1210I-CN-02NC
SEC1210I-CN-02NC

Mfr.:

Description:
Smart Card Interface ICs Smart Card Bridge to USB, SPI, and UART Interfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.071

Stock:
1.071 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1071 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,25 € 56,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Smart Card Interface ICs
Dual Smart Card Bridge
SPI, UART, USB
3.6 V
5.5 V
55 mA
- 40 C
+ 85 C
SMD/SMT
QFN-24
Tray
Brand: Microchip Technology
Product: USB and UART Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 490
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

SEC1110 & SEC1210 Smart Card Controllers

Microchip Technology SEC1110 and SEC1210 Smart Card Controllers are low-cost, low-power, single-chip Smart Card controllers with USB, SPI or UART interfaces. The SEC1110 and SEC1210 Controllers use a combination of hardware and software to deliver high-performance and flexible design customization options. Both devices utilize TrustSpan™ technology which enables digital systems to securely communicate, process, move and store information on system boards, across networks, and through the cloud. Up-to-date EMV and USB certifications enhance interoperability with all of the latest and legacy Smart Cards and host operating systems. Ready-to-use USB Chip Card Interface Device (CCID) firmware provides a fast and easy platform to develop custom applications. One-time programmable (OTP) memory offers the flexibility of custom firmware or vendor-specific device data.