SCH3226-SY

Microchip Technology
579-SCH3226-SY
SCH3226-SY

Mfr.:

Description:
I/O Controller Interface IC LPC IO w/ 8042 KBC Reset Gen Multi-Port

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
11 Weeks Estimated factory production time.
Minimum: 348   Multiples: 348
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 1.270,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-100
I/O Controllers
LPC, Serial, UART
40 I/O
2.5 V, 3.3 V, 5 V, 12 V
2.5 V, 3.3 V, 5 V, 12 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V, 12 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 348
Subcategory: Interface ICs
Type: Super I/O Controller
Watchdog Timers: Watchdog
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

SCH322x LPC IOs

Microchip Technology SCH322x LPC IOs are a product family that have 3.3V operation with an LPC interface that supports 19-33MHz. These IOs include hardware monitoring capabilities, enhanced security features, power control logic and motherboard Glue logic. The SCH322x are ACPI 1.0/2.0 compatible and support multiple low power-down modes. The IOs incorporate sophisticated power control circuitry (PCC) with support for keyboards.
Learn More