SCH3223I-7U

Microchip Technology
579-SCH3223I-7U
SCH3223I-7U

Mfr.:

Description:
I/O Controller Interface IC LPC IO with 8042 KBC HWM Mult Ser Ports

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 2.146,20 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-84
Multiprotocol Card Interface ICs
UART
40 I/O
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Ports: 4
Operating Supply Current: 1 mA
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 2,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
EAR99

SCH322x LPC IOs

Microchip Technology SCH322x LPC IOs are a product family that have 3.3V operation with an LPC interface that supports 19-33MHz. These IOs include hardware monitoring capabilities, enhanced security features, power control logic and motherboard Glue logic. The SCH322x are ACPI 1.0/2.0 compatible and support multiple low power-down modes. The IOs incorporate sophisticated power control circuitry (PCC) with support for keyboards.
Learn More