SCH3222-SX

Microchip Technology
579-SCH3222-SX
SCH3222-SX

Mfr.:

Description:
I/O Controller Interface IC LPC IO w/ 8042 KBC Reset Gen Multi-Port

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,42 € 60,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
WFBGA-84
I/O Controllers
LPC, Serial, UART
23 I/O
2.5 V, 3.3 V, 5 V, 12 V
2.5 V, 3.3 V, 5 V, 12 V
0 C
+ 70 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V, 12 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Type: Super I/O Controller
Watchdog Timers: Watchdog
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320040
USHTS:
8542390090
JPHTS:
854232039
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCH322x LPC IOs

Microchip Technology SCH322x LPC IOs are a product family that have 3.3V operation with an LPC interface that supports 19-33MHz. These IOs include hardware monitoring capabilities, enhanced security features, power control logic and motherboard Glue logic. The SCH322x are ACPI 1.0/2.0 compatible and support multiple low power-down modes. The IOs incorporate sophisticated power control circuitry (PCC) with support for keyboards.
Learn More