SCH3114-NU

Microchip Technology
886-SCH3114-NU
SCH3114-NU

Mfr.:

Description:
I/O Controller Interface IC Integrated Embedded 4 UART

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
177
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,10 € 13,10 €
10,97 € 274,25 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
VTQFP-128
RF / Wireless
40 I/O
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.