SAMA7G54D1G-I/4UB

Microchip Technology
579-SAMA7G54D1GI4UB
SAMA7G54D1G-I/4UB

Mfr.:

Description:
Microprocessors - MPU CORTEX-A7 MPU,BGA,IND TEMP,1Gb DDR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
Arm Cortex-A7
1 Core
32 bit
1 GHz
TFBGA-427
32 kB
32 kB
1.283 V to 1.45 V
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Microchip Technology
Data RAM Size: 128 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USART, USB
L2 Cache Instruction / Data Memory: 256 kB
Memory Type: DDR3L SDRAM
Moisture Sensitive: Yes
Number of I/Os: 136 I/O
Number of Timers/Counters: 6 x 64 bit, 2 x 32 bit
Processor Series: SAMA7G54
Product Type: Microprocessors - MPU
Factory Pack Quantity: 70
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor

Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor is a high-performance, ultra-low-power MPU running up to 1GHz. The device supports multiple memories like 16-bit DDR2, DDR3, DDR3L, LPDDR2, and LPDDR3. It has flexible boot options from octal/quad SPI, SD/eMMC, and 8-bit SLC/MLC NAND Flash. The SAMA7G54 integrates complete imaging and audio subsystems with 12-bit parallel and/or MIPI-CSI2 camera interfaces. It supports up to 8 Mpixels and 720p @ 60fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.