SAM9X60D1G-I/4FB

Microchip Technology
579-SAM9X60D1G-I/4FB
SAM9X60D1G-I/4FB

Mfr.:

Description:
Microprocessors - MPU ARM926 MPU,BGA,IND TEMP,1GBit DDR2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
600 MHz
TFBGA-233
32 kB
32 kB
1.02 V to 1.21 V
SAM9X60
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Data RAM Size: 128 MB
Data ROM Size: 160 kB
Interface Type: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
Memory Type: DDR2
Moisture Sensitive: Yes
Number of I/Os: 112 I/O
Processor Series: SAM9X60
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319092
USHTS:
8542310030
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

SAM9X60 Low-Power Microprocessors

Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.