S16-4148e3/TR7

Microchip Technology
494-S16-4148E3/TR7
S16-4148e3/TR7

Mfr.:

Description:
Small Signal Switching Diodes Diode Array 4 diodes, 4 lines, IF=400mA, VBR=90V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.959

Stock:
3.959
Can Dispatch Immediately
On Order:
1.500
Expected 6/9/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
Full Reel (Order in multiples of 500)
2,37 € 1.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOIC-16
75 V
2 A
400 mA
Octal
5 ns
1.2 V
500 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 1.5 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP