RNWF02PE-I/100

Microchip Technology
579-RNWF02PE-I/100
RNWF02PE-I/100

Mfr.:

Description:
WiFi Modules - 802.11 28-pad Wi-Fi RN module, PCB ant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
216
Expected 7/24/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
802.11 b/g/n
20 MHz
UART
1.8 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB Antenna
Brand: Microchip Technology
Dimensions: 21.7 mm x 14.7 mm x 2.1 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Security: WPA3
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNWF02 Low Power Wi-Fi® Modules

Microchip Technology RNWF02 Low Power Wi-Fi® Modules are 2.4GHz IEEE® 802.11b/g/n compliant, fully RF-certified wireless modules designed for Internet of Things (IoT) applications. These modules are interfaced via a two-wire or four-wire UART interface with Microchip’s simple ASCII-based AT commands for easy integration into most of the applications. The host microcontroller can dynamically configure the RNWF02 module with a few simple ASCII commands. The module operates at a single supply voltage VDD (3.3V typical), and specific Input/Output (IOs) pins support a voltage range of 1.8V to 3.6V by supplying the VDDIO pin separately. The RNWF02 modules are available with an onboard Printed Circuit Board (PCB) antenna or U.FL connector for an external antenna and with or without a Trust&Go CryptoAuthentication™ device.