RNBD350UE-I100

Microchip Technology
579-RNBD350UE-I100
RNBD350UE-I100

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth LE RN Module, U.FL antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ADC, GPIO, UART
11 dBm
2 Mb/s
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: U.FL Antenna
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Factory Pack Quantity: 84
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16 mA to 20 mA
Supply Current Transmitting: 22 mA to 49 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNBD350 BLUETOOTH® Low Energy Module

The Microchip Technology RNBD350 BLUETOOTH® Low Energy Module is based on Microchip’s PIC32CX-BZ3 Bluetooth Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 Low Energy connectivity. The module is interfaced with a host MCU or MPU via a Two-Wire or Four-Wire (Flow Control) UART interface with Microchip’s simple ASCII command set for simple integration into the majority of applications. In addition, it supports an HCI mode for seamless integration with Linux-based host processors. The host can dynamically configure the RNBD350 module with a few simple ASCII commands or switch to a standardised Bluetooth HCI mode. The RNBD350 module, combined with Microchip’s Bluetooth Low Energy silicon with necessary GPIO and an onboard PCB antenna, creates an easy-to-use turnkey solution.