RN4870-V/RM118

Microchip Technology
579-RN4870-V/RM118
RN4870-V/RM118

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BT 4.2 BLE Module Shielded 12x22mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN4870
BLE, Bluetooth 4.2
UART
0 dBm
10 kb/s
- 90 dBm
2.44 GHz
1.9 V
3.6 V
- 20 C
+ 70 C
Tray
Antenna: Chip
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 12 mm x 22 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Length: 22 mm
Modulation: GFSK
Modulation Technique: GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 90 dBm
Shielding: Shielded
Factory Pack Quantity: 88
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 10 mA
Type: USB Adapter
Width: 12 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629905
USHTS:
8517620090
ECCN:
5A992.C