RN4678-V/RM124

Microchip Technology
579-RN4678VRM124
RN4678-V/RM124

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 4.2 dual mode (BR/EDR/LE) module; ASCII, w/ shield, w/ antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 10,85 €
10,30 € 257,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Bluetooth v5.0, BR/EDR/LE
Class 2
UART
1.5 dBm
1 Mb/s
- 90 dBm, - 92 dBm
2.48 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Antenna: Chip
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 2.402 GHz to 2.48 GHz
Operating Supply Voltage: 3.3 V to 4.2 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Shielding: Shielded
Factory Pack Quantity: 88
Subcategory: Wireless & RF Modules
Supply Current Receiving: 37 mA
Supply Current Transmitting: 43 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0