RN42U-I/RM

Microchip Technology
765-RN42U-I/RM
RN42U-I/RM

Mfr.:

Description:
Bluetooth Modules - 802.15.1 USB firmware HCI over USB port

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,95 € 16,95 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
RN42
Bluetooth 2.1 + EDR
Class 2
UART, USB
4 dBm
3 Mb/s
- 80 dBm
2.45 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.412 GHz to 2.484 GHz
Height: 2 mm
Length: 25.8 mm
Modulation Technique: FHSS, GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 80 dBm
Factory Pack Quantity: 64
Subcategory: Wireless & RF Modules
Width: 13.4 mm
Part # Aliases: RNBD451PE-I100
Unit Weight: 3,487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
USHTS:
8517620090
ECCN:
5A992.C