RN41N-I/RM

Microchip Technology
765-RN41N-I/RM
RN41N-I/RM

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class1 v 2.1 surface mount, no antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Microchip Technology RN4678-V/RM122
Microchip Technology
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.22

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RN41
Bluetooth 2.1 + EDR
Class 1
SPI, UART
18.4 dBm
3 Mb/s
- 86 dBm
2.4 GHz
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Factory Pack Quantity: 84
Subcategory: Wireless & RF Modules
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8517629990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.