RN171-I/RM475

Microchip Technology
579-RN171-I/RM475
RN171-I/RM475

Mfr.:

Description:
WiFi Modules - 802.11 ULP WiFi 802.11 Module w RF Pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,12 € 30,12 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
RN171
802.11 b/g
2.4 GHz
11 Mb/s, 54 Mb/s
GPIO, SDIO, SPI, UART
3.3 V
3.3 V
12 dBm
190 mA
40 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: External
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: SG
Country of Origin: TH
Dimensions: 26.67 mm x 17.78 mm x 3.18 mm
Modulation Technique: DSSS (CCK-11, CCK-5.5, DQPSK-2, DBPSK-1), OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP-128, WPA-PSK (TKIP), WPA2-PSK (AES)
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 19,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C