RN-23

Microchip Technology
765-RN-23
RN-23

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Class2 Bluetooth Mod 2.1+EDR No Antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Bluetooth 2.1 + EDR
Class 2
4 dBm
3 Mb/s
2.4 GHz
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Modulation Technique: FHSS
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Roving Networks is no longer offering the below parts through
distribution due to the complexity of design. Parts will only
be available directly through the Manufacturer.

765-RN-23
765-RN-122
765-RN-123
765-RN-125

Please contact your Mouser Electronics sales representative with
any further questions.



5-0310-33

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
5A991.g