PM8374A-NI

Microchip Technology
494-PM8374A-NI
PM8374A-NI

Mfr.:

Description:
Ethernet ICs 2 Channel 933 Mbit/s - 1.25 Gbit/s multi-protocol SERDES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,10 € 26,10 €
24,93 € 124,65 €
24,15 € 241,50 €
22,19 € 554,75 €
21,53 € 1.076,50 €
20,37 € 1.711,08 €
18,84 € 4.747,68 €
17,61 € 8.875,44 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS: N
SMD/SMT
Ethernet PHYs
1GBASE-X
2 Transceiver
1.25 Gb/s
10 bit, GMII, JTAG, MDC/MDIO, Parallel
1.8 V, 2.5 V
1.8 V, 2.5 V
- 40 C
+ 85 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 84
Subcategory: Communication & Networking ICs
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A991.b