PM40068B1-FEI

Microchip Technology
579-PM40068B1-FEI
PM40068B1-FEI

Mfr.:

Description:
PCI Interface IC PFX 68xG4, 68-lane Gen4 Fanout PCIe Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
42
Expected 7/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,14 € 430,14 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
68 Lane
36 Port
SMD/SMT
BBGA-1467
Tray
Brand: Microchip Technology
Data Rate: 16 Gb/s
Development Kit: PM42100-KIT
Interface Type: Ethernet, GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Product: PCIe Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 21
Subcategory: Interface ICs
Version: Gen4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Switchtec™ PFX Gen 4 Fanout PCIe® Switches

Microchip Technology Switchtec™ PFX Gen 4 Fanout PCIe® Switches support up to 100 lanes, 52 ports, 26 virtual switch partitions, and 48 non-transparent bridges (NTBs). Additionally, the PFX Switches offer hot- and surprise-plug controllers for each port, advanced error containment, and comprehensive diagnostics and debug capabilities, a wide breadth of I/O interfaces, and an integrated MIPS processor. The comprehensive diagnostics and debugging include a PCIe generator and analyzer, per-port performance and error counters, multiple loopback modes, and real-time eye capture. The PFX Gen 4 Fanout Switches include the PM40100, PM40084, PM40068, PM40052, PM40036, and PM40028 series.