PL560-47QC

Microchip Technology
998-PL560-47QC
PL560-47QC

Mfr.:

Description:
VCXO Oscillators AFM 2X Multiplier Clock, CMOS Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 80   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,75 € 780,00 €
8,88 € 888,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: VCXO Oscillators
RoHS:  
VCXO
QFN-16
30 MHz to 80 MHz
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
0 C
+ 70 C
3 mm
1.5 mm
3 mm
Brand: Microchip Technology
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.