PL500-37TI

Microchip Technology
579-PL500-37TI
PL500-37TI

Mfr.:

Description:
VCXO Oscillators 36MHz to 130MHz VCXO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,82 € 10,82 €
9,02 € 180,40 €
8,20 € 820,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: VCXO Oscillators
RoHS:  
VCXO
SOT-23-6
36 MHz to 130 MHz
150 PPM
15 pF
2.25 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3 mm
1.35 mm
1.7 mm
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 7.2 mA
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99