PIC32WM-BZ6204UE-I

Microchip Technology
579-PIC32WMBZ6204UEI
PIC32WM-BZ6204UE-I

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth LE and 802.15.4 module, 2MB Flash, 512KB RAM, 82LD, u.FL connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
ADC, CANbus, Ethernet, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART, USB
11 dBm
2 Mb/s
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: PCB Antenna
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product Type: Bluetooth Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.7 mA to 31.1 mA
Supply Current Transmitting: 11.3 mA to 62.1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32WM-BZ6 Multiprotocol MCU Module

Microchip Technology PIC32WM-BZ6 Multiprotocol MCU Module is a highly integrated, low-power multiprotocol wireless MCU module designed to simplify the development of connected applications. Built around the powerful PIC32CX-BZ6 System-on-Chip (SoC), this module supports BLUETOOTH® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®), enabling versatile wireless connectivity for modern Internet of Things (IoT) designs. At the core, the PIC32WM-BZ6 features a 128MHz Arm® Cortex®-M4F processor, delivering robust performance for real-time applications while maintaining energy efficiency. The module includes extensive on-chip memory, with up to 2MB Flash and 512KB RAM, providing ample space for complex applications and protocol stacks.