PIC32CX5109BZ31048T-V/ZWX

Microchip Technology
579-5109BZ31048TVZWX
PIC32CX5109BZ31048T-V/ZWX

Mfr.:

Description:
ARM Microcontrollers - MCU 64MHz CM4F Core w/ integrated BLE5 and 802.15.4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.718

Stock:
2.718 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,96 € 49,00 €
1,79 € 179,00 €
Full Reel (Order in multiples of 3300)
1,79 € 5.907,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-48
ARM Cortex M4F
512 kB
32 bit
12 bit
64 MHz
27 I/O
96 kB
1.9 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 7 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Interface Type: I2C, SPI, UART
Number of ADC Channels: 8 Channel
Operating Supply Voltage: 1.9 V to 3.6 V
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
5A992.C

PIC32CX-BZ3 & WBZ351 MCU Modules

Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.