PIC32CX5109BZ31032T-V/RTB

Microchip Technology
579-5109BZ31032TVRTB
PIC32CX5109BZ31032T-V/RTB

Mfr.:

Description:
RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
Full Reel (Order in multiples of 3300)
1,58 € 5.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
Wireless SoC
ARM Cortex M4F
2.4 GHz
2 Mb/s
11 dBm
- 108 dBm
1.9 V
3.6 V
16 mA to 20 mA
22 mA to 49 mA
512 kB
- 40 C
+ 125 C
VQFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Microchip Technology
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: SRAM
Interface Type: ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 14 I/O
Number of Timers: 9 x 16 bit, 2 x 24 bit, 1 x 32 bit
Operating Supply Voltage: 1.2 V, 3.3 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.