PIC32CX1012BZ25048-I/MYX

Microchip Technology
494-1012BZ25048IMYX
PIC32CX1012BZ25048-I/MYX

Mfr.:

Description:
RF System on a Chip - SoC BLE multiprotocol IC, Industrial temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.233

Stock:
1.233 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,18 € 54,50 €
1,99 € 199,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth, Zigbee
ARM Cortex M4
2.4 GHz
2 Mbps
12 dBm
- 96 dBm
1.9 V
3.6 V
40.6 mA
96.7 mA
1 MB
- 40 C
+ 85 C
QFN-48
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Height: 0.9 mm
Interface Type: GPIO, I2C, QSPI, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 29 I/O
Number of Timers: 4 Timer
Operating Supply Voltage: 1.9 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.