PIC32CX1012BZ24032-E/S8B

Microchip Technology
579-X1012BZ24032ES8B
PIC32CX1012BZ24032-E/S8B

Mfr.:

Description:
RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF System on a Chip - SoC
RoHS:  
Wireless SoC
ARM Cortex M4F
2.4 GHz
2 Mb/s
5 dBm
- 103 dBm
1.9 V
3.6 V
20.6 mA to 40.6 mA
22.7 mA to 42.8 mA
1024 kB
- 40 C
+ 125 C
VQFN-32
Tray
ADC Resolution: 12 bit
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Interface Type: ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
Maximum Clock Frequency: 64 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 16 I/O
Number of Timers: 5 x 16 bit, 2 x 24 bit, 1 x 32 bit
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542319092
USHTS:
8542310070
ECCN:
5A992.C

PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.