PIC32CM2532LE00048T-I/U5B

Microchip Technology
579-2532LE00048TIU5B
PIC32CM2532LE00048T-I/U5B

Mfr.:

Description:
ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 48 Pin QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
3,21 € 12.840,00 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
3,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
VQFN-48
ARM Cortex M23
256 kB
32 bit
12 bit
48 MHz
34 I/O
32 kB
1.62 V
3.63 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 2 x 12 bit
Data RAM Type: RAM
Data ROM Size: 32 kB
Interface Type: I2C
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 1 x 8 bit, 2 x 16 bit, 1 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2