PIC32CM1216MC00048-I/Y8X

Microchip Technology
579-216MC00048-I/Y8X
PIC32CM1216MC00048-I/Y8X

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 48, 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-48
ARM Cortex M0+
128 kB
32 bit
12 bit, 16 bit
48 MHz
38 I/O
16 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, LIN, RS-485, SPI, USART
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC32CM MC00 Motor Control MCUs

Microchip Technology PIC32CM MC00 Motor Control Microcontrollers (MCUs) are designed with Arm® Cortex®-M0+ CPU that runs up to 48MHz with single-cycle hardware multiplier and MPU. The PIC32CM microcontrollers come with 128KB flash memory, 16KB SRAM main memory, and 4KB flash memory for data flash. Microchip Technology PIC32CM MCUs support internal and external clock options with a 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL), Power-on Reset (POR), and Brown-out Detection (BOD).

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.