PIC32CM1216JH01032T-E/PT

Microchip Technology
579-M1216JH01032TEPT
PIC32CM1216JH01032T-E/PT

Mfr.:

Description:
ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 125C Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
0,928 € 1.484,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-32
ARM Cortex M0+
128 kB
12 bit
48 MHz
26 I/O
16 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 4 kB
Interface Type: CAN, I2C, RS-485, SPI, USART
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM JH 32-Bit MCUs

Microchip Technology PIC32CM JH 32-Bit MCUs are SAM C21 family Arm® Cortex®-M0+ based MCUs. The PIC32CM JH has popular features, extended memory options of up to 512KB of Flash, and 64KB for designs that need functional safety, enhanced touch, or security. The devices are available in 32- to 100-pin package options. The MCUs are pin compatible with the SAM C21 family in the 32-pin, 48-pin, and 64-pin packages. This feature provides an upgrade path for existing designs or a scalable solution for designs.