PIC32CK2051GC01100-I/4SB-SL3

Microchip Technology
579-2051GC01100I4SB3
PIC32CK2051GC01100-I/4SB-SL3

Mfr.:

Description:
ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,84 € 96,00 €
3,50 € 315,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-100
ARM Cortex M33
2 MB
32 bit
12 bit
120 MHz
69 I/O
512 kB
1.71 V
3.63 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 9 Timer
Operating Supply Voltage: 1.71 V to 3.63 V
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CK 32-bit MCUs for Secure Connectivity

Microchip Technology PIC32CK 32-bit Microcontrollers (MCUs) for Secure Connectivity are designed with a 120MHz Arm® Cortex-M33 processor. These devices include the PIC32CK SG0x and PIC32CK GC0x families. PIC32CK MCUs combine connectivity, performance, and industry-leading integrated security options to power industrial, IoT, automotive, and other applications. Packaging options include 144-lead TQFP, 100-lead TQFP and 64-lead TQFP. The PIC32CK GC family provides memory capacities of up to 2MB Flash and 512KB SRAM. Connectivity options include 10/100 Ethernet, Hi-Speed USB, Full-Speed USB, CAN FD, and configurable serial communications. Analog support comprises a peripheral touch controller with 32x channels and a 12-bit ADC with a 3Msps sampling rate.