PIC24FJ512GL405-I/M4

Microchip Technology
579-24FJ512GL405IM4
PIC24FJ512GL405-I/M4

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 256KB ECC Flash, 32KB RAM, USB, LCD, 48-pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
PIC24F
512 kB
32 kB
UQFN-48
32 MHz
10 bit, 12 bit
39 I/O
2 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
PIC24FJ
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC24
Product: USB MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontrollers (MCUs) with Integrated ADCs

Microchip Technology Microcontrollers (MCUs) with Integrated ADCs are a cost-effective, low-power PIC24F family of MCUs that feature devices with eXtreme Low Power (XLP) technology. These devices also include 16MHz performance and dual-partition memory with up to 1024KB of Flash and a rich Core Independent Peripherals (CIPs) set. With Flash memory densities ranging from 16KB to 1MB and packages ranging from 28–121 pins, the PIC24F family gives the user a differentiated general-purpose MCU ideal for many space-constrained, low-power, cost-sensitive industrial, audio, and consumer applications. The Microchip PIC24F portfolio also offers an upgrade in features and peripherals for applications pushing the boundaries of 8-bit MCU capabilities, making it the ideal migration device for former 8-bit MCU users.

PIC24FJ-GU4/GL4 16-Bit Microcontrollers

Microchip Technology PIC24FJ-GU4/GL4 16-Bit Microcontrollers (MCUs) offer up to 512KB of Dual Partition Flash supporting real-time Over-The-Air (OTA) updates and EEPROM Emulation. Along with several Core Independent Peripherals (CIPs), the PIC24FJ-GU4/GL4 MCUs include a full-speed USB and a segmented LCD controller with animation support. With high memory and sleep current down to a few hundred nA while retaining the complete RAM content, these devices are perfect for IoT, industrial, consumer, and medical applications.

16-Bit PIC24 MCUs & dsPIC DSCs

Microchip Technology 16-Bit PIC24 Microcontrollers (MCUs) and dsPIC Digital Signal Controllers (DSCs) offer high-performance, low-power consumption, flexible peripherals, and a complete development ecosystem of software and hardware tools to speed application development. With specialized peripherals for motor control, digital power conversion, low power security, and advanced analog integration, the Microchip Technology 16-Bit portfolio offers a good balance between low power and high performance. The broad product line includes everything from eXtreme Low Power (XLP) microcontrollers to high-performance dual-core digital signal controllers.