PIC18LF24J50-I/SO

Microchip Technology
579-PIC18LF24J50-ISO
PIC18LF24J50-I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 216   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 570,24 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
16 kB
3.8 kB
SOIC-28
48 MHz
10 bit
16 I/O
2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)F2xJ50
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: EUSART, I2C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

PIC18FxJ50 / PIC18LFxJ50 nanoWatt Microcontrollers

Microchip Technology PIC18FxJ50 and PIC18LFxJ50 nanoWatt Microcontrollers are low-power 8-bit microcontrollers feature integrated full-speed USB 2.0, peripheral flexibility, and come in a small package for cost-sensitive applications. The PIC18FxxJ50 and PIC18LFJxx50 MCUs include deep sleep mode for low power applications, peripheral pin select for design flexibility for mapping peripherals to I/O pins, and a CTMU module for easy capacitive touch user interfaces. These Microchip MCUs are ideal for applications requiring cost-effective, low-power USB solutions with a robust peripheral set in a small package.