PIC18LF2480-I/SP

Microchip Technology
579-PIC18LF2480-I/SP
PIC18LF2480-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
16 kB
768 B
SPDIP-28
40 MHz
10 bit
25 I/O
2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC18(L)Fxx80
Tube
Brand: Microchip Technology
Interface Type: EUSART, I2C, SPI
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 22 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
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
8 Weeks Estimated factory production time.
Minimum: 105   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,63 € 591,15 €