PIC18F87J72T-I/PT

Microchip Technology
579-PIC18F87J72TIPT
PIC18F87J72T-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU Energy Meter 128KB LCD, CTMU, RTCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
5,60 € 6.720,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
128 kB
4 kB
TQFP-80
8 MHz
16 bit
51 I/O
2 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F87J72
Reel
Brand: Microchip Technology
Data RAM Type: Flash
Interface Type: I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1200
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 513,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC18F86J72 & PIC18F87J72 High-Performance MCUs

Microchip Technology PIC18F86J72 and PIC18F87J72 High-Performance Microcontrollers (MCUs) are 8-bit devices for single-phase, multi-function smart metering and energy monitoring applications. The PIC18F86J72 and PIC18F87J72 MCUs feature a dual-channel, high-performance 16- / 24-bit Analog Front End (AFE), making these devices an accurate, reliable, easy-to-use and cost-effective solution for developing meters that exceed IEC class 0.5 performance. This Microchip Technology MCU family includes 64KB or 128KB Flash program memory and 4KB RAM to enable time-of-use and multi-tariff functions. PIC18F86J72 and PIC18F87J72 MCUs provide a high level of peripheral integration, including an LCD driver, RTCC, and Charge-Time Measurement Unit (CTMU) that enables a capacitive-touch user interface.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.