PIC18F66K80-H/MR

Microchip Technology
579-PIC18F66K80-H/MR
PIC18F66K80-H/MR

Mfr.:

Description:
8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIC18
64 kB
3.6 kB
QFN-64
64 MHz
12 bit
54 I/O
4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 150 C
PIC18(L)F6xK80
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Number of Timers/Counters: 5 Timer
Processor Series: PIC18
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 206,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A001.A.2.A

PIC18F66K80 Enhanced Flash Microcontrollers

Microchip PIC18F66K80 Enhanced Flash Microcontrollers (MCU) are high-performance 8-bit MCUs with Integrated ECAN™. The PIC18F66K80 feature eXtreme low-power consumption and include low sleep current for low power application. Other features include 1.8-5.5V operating voltage for automotive, building control, elevator control and industrial applications. A Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications. The PIC18F66K80 MCUs are ideal for applications requiring cost-effective, low-power CAN solutions with a robust peripheral set.
Learn More