PIC18F45K20T-I/MV

Microchip Technology
579-PIC18F45K20TI/MV
PIC18F45K20T-I/MV

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB FL 1536b RAM 8b Familynanowatt XLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 3300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3300)
2,08 € 6.864,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
8 kB
512 B
QFN-40
64 MHz
10 bit
35 I/O
1.8 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18F4xK20
Reel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: RAM
Interface Type: I2C, MSSP, RJ11, SCI, SPI, USB
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Tradename: PIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

PIC18F45K20 Flash Microcontrollers (MCUs)

Microchip PIC18F45K20 Flash MCUs with nanoWatt XLP Technology offer the advantages of all PIC18 microcontrollers with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K20 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.

PIC18F45Kxx Flash Microcontrollers

Microchip's PIC18F45Kxx Flash Microcontrollers offer the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Flash program memory. On top of these features, Microchip's PIC18F45Kxx Flash Microcontrollers introduce design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.