PIC18F15Q40T-E/2LX

Microchip Technology
579-PIC18F15Q40TE2LX
PIC18F15Q40T-E/2LX

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM

Lifecycle:
New Product:
New from this manufacturer.
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
6 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
1,04 € 6.240,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
PIC18
32 kB
2 kB
VQFN-20
18 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 512 Byte
Interface Type: I2C, SPI, UART
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 2 x 8 bit, 3 x 16 bit
Processor Series: PIC18-Q40
Product: Microcontroller
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 6000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.