PIC18C801-I/L

Microchip Technology
579-PIC18C801-I/L
PIC18C801-I/L

Mfr.:

Description:
8-bit Microcontrollers - MCU 2MB 1536 RAM 37I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
6,51 € 162,75 €
6,31 € 706,72 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
0 B
1.5 kB
PLCC-84
25 MHz
10 bit
47 I/O
4.2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)Cx01
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 1.5 kB
Data ROM Type: OTP EPROM
Interface Type: 3-Wire, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 16
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 6,778 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99