PIC18C601-I/PT

Microchip Technology
579-PIC18C601-I/PT
PIC18C601-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 256KB 1536 RAM 26I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 766,40 €

Similar Product

Microchip Technology PIC18F66J11-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 64KB FL 3936 bytes RAM 10 MIPS 51 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC18
256 kB
1.5 kB
TQFP-64
25 MHz
10 bit
26 I/O
4.2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC18(L)Cx01
Tray
Brand: Microchip Technology
Data ROM Size: 1.5 kB
Data ROM Type: OTP EPROM
Interface Type: 3-Wire, I2C, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: PIC18
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROMLess
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.