PIC17C42A-25I/L

Microchip Technology
579-PIC17C42A-25I/L
PIC17C42A-25I/L

Mfr.:

Description:
8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 81   Multiples: 27
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,48 € 848,88 €
10,14 € 1.095,12 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC17
2 kB
232 B
PLCC-44
25 MHz
No ADC
33 I/O
4.5 V
6 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC17(L)C4x
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 232 B
Data ROM Type: EPROM
Interface Type: SCI, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: PIC17
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99