PIC16F873-04I/SO

Microchip Technology
579-PIC16F87304ISO
PIC16F873-04I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,34 € 6,34 €
6,10 € 164,70 €
5,90 € 637,20 €

Similar Product

Microchip Technology PIC16F883-I/SO
Microchip Technology
8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
7 kB
192 B
SOIC-28
4 MHz
10 bit
22 I/O
4 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F87x
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: RAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: MSSP, PSP, USART
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 3 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99