PIC16F18424T-I/ST

Microchip Technology
579-PIC16F18424TI/ST
PIC16F18424T-I/ST

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 408 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,98 € 24,50 €
0,886 € 88,60 €
Full Reel (Order in multiples of 2500)
0,886 € 2.215,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,06 €
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
7 kB
512 B
TSSOP-14
32 MHz
12 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F18424
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 5 bit
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Interface Type: Serial
Number of ADC Channels: 11 Channel
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

PIC16(L)F184x MCUs with XLP

Microchip PIC16(L)F184x MCUs with XLP are designed to combine eXtreme Low-Power (XLP) technology with Core Independent Peripherals (CIPs), Intelligent Analog, and communication peripherals. These PIC16(L)F184x low pin count MCUs feature a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), and Peripheral Pin Select (PPS). The ADC2 is designed to automate Capacitive Voltage Divider (CVD) techniques for averaging, oversampling, advanced touch sensing, filtering, and automatic threshold comparison. The PIC16(L)F184x low pin count MCUs offer flexible solutions for various custom applications.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

PIC16(L)F18424/44 Low Pin Count MCUs

Microchip Technology PIC16(L)F18424/44 Low Pin Count MCUs are designed to combine intelligent analog, communication peripherals, and Core Independent Peripherals (CIPs) with eXTreme Low-Power (XLP) technology. These Microchip Technology PIC16(L)F18424/44 MCUs feature Memory Access Partitioning (MAP), 12-bit Analog-to-Digital Converter with Computation (ADC2), Device Information Area (DIA), and Peripheral Pin Select (PPS). These PIC16(L)F18424/44 have a maximum clock frequency of 32MHz. These MCUs feature an operating temperature range of -40°C to 125°C (PIC16(L)F18424) or -40°C to 85°C (PIC16(L)F18444). The PIC16(L)F18424/44 low pin count MCUs come in PDIP, SOIC, and UQFN packages.