PIC16F15255T-I/SO

Microchip Technology
579-PIC16F15255T-ISO
PIC16F15255T-I/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1600 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,697 € 17,43 €
0,65 € 65,00 €
0,649 € 162,25 €
0,593 € 593,00 €
Full Reel (Order in multiples of 1600)
0,593 € 948,80 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
14 kB
1 kB
SOIC-28
32 MHz
10 bit
26 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F15254/55
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: EUSART
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2

PIC16F15255 28-Pin Microcontrollers

Microchip Technology PIC16F15255 28-Pin Microcontrollers feature an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. These microcontrollers offer enhanced mid-range core with 49 instructions, 16 stack levels, 14KB program flash memory, and deliver speeds up to 32MHz. The PIC16F15255 MCUs incorporate 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS) Memory Access Partition (MAP) to support users in data protection and bootloader applications. Additionally, Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy. These microcontrollers use eXtreme Low-Power technology (XLP), making them particularly well-suited for a wide range of low-power applications. 

PIC16F15254 8-Bit Microcontrollers

Microchip Technology PIC16F15254 8-Bit Microcontrollers feature an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. These microcontrollers offer enhanced mid-range core with 49 instructions, 16 stack levels, 7KB program flash memory, and deliver speeds up to 32MHz. The PIC16F15254 MCUs incorporate 10-bit Analog-to-Digital Converter (ADC), Peripheral Pin Select (PPS) Memory Access Partition (MAP) to support users in data protection and bootloader applications. Additionally, Device Information Area (DIA) stores Fixed Voltage Reference (FVR) offset values to help improve ADC accuracy.