PIC16F13114-I/SN

Microchip Technology
579-PIC16F13114-I/SN
PIC16F13114-I/SN

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
7 kB
512 B
SOIC-8
32 MHz
10 bit
6 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
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
8542319000
USHTS:
8542310015
ECCN:
3A991.a.2

PIC16F131xx Microcontrollers

Microchip Technology PIC16F131xx Microcontrollers feature a Configurable Logic Block (CLB) peripheral consisting of 32x logic elements, allowing for custom hardware logic integration. Each logic element offers extensive customization through a Look Up Table (LUT) based design, enhancing response time and reducing power consumption. Available in 8-, 14-, and 20-pin packages, the Microchip Technology PIC16F131xx offers up to 14KB of program Flash memory and up to 1KB of RAM. Additionally, the device includes a 10-bit Analog Digital Converter with Computation (ADCC) capable of up to 100kbps, an 8-bit Digital to Analog Converter, two fast Comparators (50ns response time), and other peripherals for timing control and serial communications with SMBus compatibility. With its compact size and core-independent peripherals, the PIC16F131xx family is suitable for real-time control, digital sensor nodes, and various industrial and automotive applications.