PIC16C65B-20/P

Microchip Technology
579-PIC16C65B-20/P
PIC16C65B-20/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,63 € 46,30 €
4,57 € 137,10 €
4,56 € 456,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
MCUs
PIC16(L)C6x
ADC Resolution: No ADC
Brand: Microchip Technology
Core: PIC16
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data Bus Width: 8 bit
Data RAM Size: 192 B
Data ROM Type: OTP EPROM
Interface Type: I2C, SPI, USART
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of I/Os: 33 I/O
Number of Timers/Counters: 3 Timer
Package/Case: PDIP-40
Packaging: Tube
Processor Series: PIC16
Product Type: 8-bit Microcontrollers - MCU
Program Memory Size: 4 kB
Program Memory Type: EPROM
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.65 V
Tradename: PIC
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99