PIC16C558/JW

Microchip Technology
Not Assigned
PIC16C558/JW

Mfr.:

Description:
8-bit Microcontrollers - MCU

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
PIC16
3.5 kB
128 B
CDIP-18
20 MHz
No ADC
13 I/O
3 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
PIC16(L)C55x
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: EPROM
Number of Timers/Counters: 8 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Subcategory: Microcontrollers - MCU
Tradename: PIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
3A991.a.2