PIC16C54A-10E/SO

Microchip Technology
579-PIC16C54A-10E/SO
PIC16C54A-10E/SO

Mfr.:

Description:
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 10MHz SOIC-18

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology PIC16F54-E/SO
Microchip Technology
8-bit Microcontrollers - MCU .77KB 25 RAM 12 I/O Ext Temp SOIC18

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIC16
768 B
25 B
SOIC-18
10 MHz
No ADC
12 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC16(L)C5x
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 512 B
Data ROM Type: EPROM
Number of Timers/Counters: 1 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 42
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99