PIC12C672-04E/P

Microchip Technology
579-PIC12C672-04E/P
PIC12C672-04E/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 676,80 €

Similar Product

Microchip Technology PIC12F683-E/P
Microchip Technology
8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
3.5 kB
128 B
PDIP-8
4 MHz
8 bit
3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC12(L)C67x
Tube
Brand: Microchip Technology
Data ROM Size: 128 B
Data ROM Type: EEPROM
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 8 Timer
Processor Series: PIC12
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.