PIC12C508A/JW

Microchip Technology
Not Assigned
PIC12C508A/JW

Mfr.:

Description:
8-bit Microcontrollers - MCU

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
PIC12
768 B
25 B
CDIP-8
4 MHz
No ADC
2.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
PIC12(L)C5xx
Brand: Microchip Technology
Data ROM Type: EEPROM
Number of Timers/Counters: 1 Timer
Processor Series: PIC12
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99