PIC12C508A-04E/SN

Microchip Technology
579-12C508A-04E/SN
PIC12C508A-04E/SN

Mfr.:

Description:
8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €

Similar Product

Microchip Technology PIC12F508-E/SN
Microchip Technology
8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ext Temp SOIC8

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC12
768 B
25 B
SOIC-8
4 MHz
No ADC
5 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC12(L)C5xx
Tube
Brand: Microchip Technology
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: PIC12
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 100
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.