PD70224EVB-wAuxPwr

Microchip Technology
494-PD70224EVBWAXPWR
PD70224EVB-wAuxPwr

Mfr.:

Description:
Other Development Tools IEEE802.3at/bt Type 2 / PoH PD EVB PD70210A PD and PD70224 IdealBridge

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,53 € 300,53 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Development Tools
RoHS:  
Bulk
Brand: Microchip Technology
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PD70xx & PD-Imxx PoE Development Tools

Microsemi / Microchip PD70xx and PD-Imxx PoE Development Tools are designed to evaluate Powered Devices (PD). These development tools operate from 0°C to +70°C temperature range and support RoHS compliance.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PD70224EVBWAXPWR Auxiliary Power Eval Board

Microsemi / Microchip PD70224EVBWAXPWR Auxiliary Power Evaluation Board provides designers with the environment needed to evaluate Power Delivery applications' performance and implementation based on PD70224 and PD70210A devices. The board uses a single Power Delivery device, PD70210AILD, to support the detection, class, and power supplying phases on Cat5 cables. Microsemi / Microchip PD70224EVBWAXPWR supports a standard Twin HDBaseT interface and is compatible to IEEE802.3AT Type 2 interface.

FEATURED PRODUCTS
MICROCHIP